Diode Zener Single 6.8V 2% 500mW 2-Pin Mini-MELF T/R
NXP BZV55-B6V8,115/BKN technical specifications.
| Package/Case | MELF |
| Element Configuration | Single |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 500mW |
| Max Reverse Leakage Current | 2uA |
| Mount | Surface Mount |
| Zener Voltage | 6.8V |
| RoHS | Compliant |
Download the complete datasheet for NXP BZV55-B6V8,115/BKN to view detailed technical specifications.
No datasheet is available for this part.