Diode Zener Single 7.5V 2% 500mW 2-Pin Mini-MELF T/R
NXP BZV55-B7V5,135 technical specifications.
| Impedance | 15R |
| Lead Free | Lead Free |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Max Reverse Current | 1uA |
| Max Reverse Leakage Current | 1uA |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Power Dissipation | 500mW |
| RoHS Compliant | Yes |
| Voltage Tolerance | 2% |
| Working Voltage | 7.5V |
| Zener Voltage | 7.5V |
| RoHS | Compliant |
Download the complete datasheet for NXP BZV55-B7V5,135 to view detailed technical specifications.
No datasheet is available for this part.