
NXP BZV55-C16/T3 technical specifications.
| Impedance | 40R |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 50nA |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Power Dissipation | 500mW |
| RoHS Compliant | Yes |
| Voltage Tolerance | 5% |
| Zener Voltage | 16.2V |
| RoHS | Compliant |
Download the complete datasheet for NXP BZV55-C16/T3 to view detailed technical specifications.
No datasheet is available for this part.
