Diode Zener Single 51V 5% 500mW 2-Pin Mini-MELF T/R
NXP BZV55-C51,135 technical specifications.
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Power Dissipation | 500mW |
| RoHS Compliant | Yes |
| Voltage Tolerance | 5% |
| Zener Voltage | 51V |
| RoHS | Compliant |
Download the complete datasheet for NXP BZV55-C51,135 to view detailed technical specifications.
No datasheet is available for this part.