
The BZV55-C9V1,135 Zener diode from NXP features a maximum operating temperature of 200°C and a minimum operating temperature of -65°C. It has a maximum power dissipation of 500mW and a maximum reverse leakage current of 500nA. The diode is lead free and RoHS compliant, packaged in tape and reel with 10,000 units per reel. It is suitable for surface mount applications.
NXP BZV55-C9V1,135 technical specifications.
| Impedance | 15R |
| Lead Free | Lead Free |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 500mW |
| Max Reverse Leakage Current | 500nA |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Power Dissipation | 500mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| Voltage Tolerance | 5% |
| Zener Voltage | 9.05V |
| RoHS | Compliant |
Download the complete datasheet for NXP BZV55-C9V1,135 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.