NXP BZV85-C47 technical specifications.
| Package/Case | DO-41 |
| Diode Type | ZENER |
| Max Operating Temperature | 200°C |
| Max Power Dissipation | 1W |
| Outside Diameter | 2.6mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Axial |
| Tolerance | 5% |
| Voltage | 47V |
| Zener Current | 4mA |
| Zener Voltage | 47V |
| RoHS | Compliant |
Download the complete datasheet for NXP BZV85-C47 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.