
NXP BZV85-C51,133 technical specifications.
| Package/Case | DO-41 |
| Impedance | 125R |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 50nA |
| Package Quantity | 5000 |
| Power Dissipation | 1.3W |
| RoHS Compliant | Yes |
| Voltage | 51V |
| Voltage Tolerance | 5% |
| Zener Voltage | 51V |
| RoHS | Compliant |
Download the complete datasheet for NXP BZV85-C51,133 to view detailed technical specifications.
No datasheet is available for this part.
