NXP BZV85-C62133 technical specifications.
| Package/Case | DO-41 |
| Contact Plating | Tin |
| ESD Protection | No |
| Impedance | 175R |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 1.3W |
| Max Reverse Leakage Current | 50nA |
| Mount | Through Hole |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Tolerance | 5% |
| Zener Voltage | 62V |
| RoHS | Compliant |
Download the complete datasheet for NXP BZV85-C62133 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.