The BZV85-C6V8,133 is a single zener diode with a zener voltage of 6.8V and a tolerance of 5%. It has a maximum power dissipation of 1.3W and is packaged in a DO-41 case. The diode is suitable for operation over a temperature range of -65°C to 200°C and is RoHS compliant.
NXP BZV85-C6V8,133 technical specifications.
| Package/Case | DO-41 |
| Contact Plating | Tin |
| Element Configuration | Single |
| ESD Protection | No |
| Impedance | 3.5R |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 1.3W |
| Max Reverse Leakage Current | 2uA |
| Mount | Through Hole |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Power Dissipation | 1.3W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| Voltage Tolerance | 5% |
| Zener Voltage | 6.8V |
| RoHS | Compliant |
Download the complete datasheet for NXP BZV85-C6V8,133 to view detailed technical specifications.
No datasheet is available for this part.