NXP BZV85-C8V2T/R technical specifications.
| Package/Case | DO-41 |
| Impedance | 5R |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 700nA |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Power Dissipation | 1.3W |
| RoHS Compliant | No |
| Voltage Tolerance | 5% |
| Zener Voltage | 8.2V |
| RoHS | Not Compliant |
Download the complete datasheet for NXP BZV85-C8V2T/R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.