NXP BZV90-C2V7115 technical specifications.
| Package/Case | TO-261-4 |
| Impedance | 100R |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 1.5W |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Tolerance | 5% |
| Zener Voltage | 2.7V |
| RoHS | Compliant |
Download the complete datasheet for NXP BZV90-C2V7115 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
