NXP BZV90-C5V1,115 technical specifications.
| Package/Case | TO-261-4 |
| Collector Emitter Breakdown Voltage | 20V |
| Collector Emitter Saturation Voltage | 500mV |
| Current | 400mA |
| Height | 1.7mm |
| hFE Min | 160 |
| Impedance | 60R |
| Lead Free | Lead Free |
| Length | 6.7mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 1.5W |
| Max Reverse Current | 2uA |
| Max Reverse Leakage Current | 2uA |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Power Dissipation | 1.5W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Transition Frequency | 170MHz |
| Width | 3.7mm |
| Working Voltage | 5.1V |
| Zener Voltage | 5.1V |
| RoHS | Compliant |
Download the complete datasheet for NXP BZV90-C5V1,115 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.