NXP BZV90-C5V6,115/BKN technical specifications.
| Package/Case | SOT-223 |
| Element Configuration | Common Cathode |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 1.5W |
| Max Reverse Leakage Current | 1uA |
| Mount | Surface Mount |
| Zener Voltage | 5.6V |
| RoHS | Unconfirmed |
Download the complete datasheet for NXP BZV90-C5V6,115/BKN to view detailed technical specifications.
No datasheet is available for this part.