NXP BZX284-C5V1/T1 technical specifications.
| Package/Case | SOD |
| Hold Current | 5mA |
| Power Dissipation | 400mW |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for NXP BZX284-C5V1/T1 to view detailed technical specifications.
No datasheet is available for this part.