NXP BZX384-C39 technical specifications.
| Height | 1.05mm |
| Impedance | 130R |
| Length | 1.8mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 300mW |
| Max Reverse Leakage Current | 50nA |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 1.35mm |
| Zener Voltage | 39V |
| RoHS | Compliant |
Download the complete datasheet for NXP BZX384-C39 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
