NXP BZX384-C56,115/BKN technical specifications.
| Package/Case | SOD |
| Element Configuration | Single |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 300mW |
| Max Reverse Leakage Current | 50nA |
| Mount | Surface Mount |
| Zener Voltage | 56V |
| RoHS | Compliant |
Download the complete datasheet for NXP BZX384-C56,115/BKN to view detailed technical specifications.
No datasheet is available for this part.