
NXP BZX384C30115 technical specifications.
| Package/Case | SOT-89 |
| Collector Emitter Breakdown Voltage | 45V |
| Collector Emitter Saturation Voltage | -500mV |
| hFE Min | 100 |
| Impedance | 80R |
| Max Collector Current | 1A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 300mW |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | PNP |
| Reach SVHC Compliant | No |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Transition Frequency | 145MHz |
| Zener Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NXP BZX384C30115 to view detailed technical specifications.
No datasheet is available for this part.
