The BZX585-B22T/R Zener diode from NXP features a maximum operating temperature range of -65°C to 150°C. It has a maximum reverse leakage current of 50nA and a power dissipation of 300mW. The diode is packaged in a SC package, available in quantities of 3000, and is supplied on tape and reel. The Zener voltage is 22V with a voltage tolerance of 2%.
NXP BZX585-B22T/R technical specifications.
| Package/Case | SC |
| Impedance | 55R |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 50nA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 300mW |
| Voltage Tolerance | 2% |
| Zener Voltage | 22V |
| RoHS | Compliant |
Download the complete datasheet for NXP BZX585-B22T/R to view detailed technical specifications.
No datasheet is available for this part.