NXP BZX585-B47,115 technical specifications.
| Lead Free | Lead Free |
| Max Reverse Current | 50nA |
| Power Dissipation | 300mW |
| RoHS Compliant | Yes |
| Working Voltage | 47V |
| RoHS | Compliant |
Download the complete datasheet for NXP BZX585-B47,115 to view detailed technical specifications.
No datasheet is available for this part.