NXP BZX585-B62T/R technical specifications.
| Package/Case | SC |
| Impedance | 215R |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 50nA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 300mW |
| Voltage Tolerance | 2% |
| Zener Voltage | 62V |
| RoHS | Compliant |
Download the complete datasheet for NXP BZX585-B62T/R to view detailed technical specifications.
No datasheet is available for this part.