NXP BZX585-C3V0,115/BKN technical specifications.
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 300mW |
| Max Reverse Leakage Current | 10uA |
| Mount | Surface Mount |
| Zener Voltage | 3V |
| RoHS | Compliant |
Download the complete datasheet for NXP BZX585-C3V0,115/BKN to view detailed technical specifications.
No datasheet is available for this part.