
The BZX585-C75,115 Zener diode from NXP operates within a temperature range of -65°C to 150°C and features a working voltage of 75V with a tolerance of 5%. It has a maximum power dissipation of 300mW and a maximum reverse leakage current of 50nA. This lead-free device is RoHS compliant and available in a surface mount package.
NXP BZX585-C75,115 technical specifications.
| Impedance | 255R |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 300mW |
| Max Reverse Current | 50nA |
| Max Reverse Leakage Current | 50nA |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Power Dissipation | 300mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| Working Voltage | 75V |
| Zener Voltage | 75V |
| RoHS | Compliant |
Download the complete datasheet for NXP BZX585-C75,115 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
