NXP BZX585-C7V5/T3 technical specifications.
| Package/Case | SC |
| Impedance | 10R |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 1uA |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Power Dissipation | 300mW |
| RoHS Compliant | Yes |
| Voltage Tolerance | 5% |
| Zener Voltage | 7.505V |
| RoHS | Compliant |
Download the complete datasheet for NXP BZX585-C7V5/T3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.