NXP BZX585-C8V2 technical specifications.
| Height | 0.65mm |
| Impedance | 10R |
| Length | 1.25mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 300mW |
| Max Reverse Leakage Current | 700nA |
| Mount | Surface Mount |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 0.85mm |
| Zener Voltage | 8.2V |
| RoHS | Compliant |
Download the complete datasheet for NXP BZX585-C8V2 to view detailed technical specifications.
No datasheet is available for this part.
