NXP BZX79-B22,113 technical specifications.
| Lead Free | Lead Free |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Power Dissipation | 500mW |
| RoHS Compliant | Yes |
| Voltage Tolerance | 2% |
| Zener Voltage | 22V |
| RoHS | Compliant |
Download the complete datasheet for NXP BZX79-B22,113 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
