The BZX79-B27T/R Zener diode from NXP features a maximum operating temperature of 200°C and a minimum operating temperature of -65°C. It has a power dissipation of 500mW and a reverse leakage current of 50nA. The diode is available in a DO-35 package, which is suitable for through-hole mounting. The BZX79-B27T/R is RoHS compliant and suitable for use in high-temperature applications.
NXP BZX79-B27T/R technical specifications.
| Package/Case | DO-35 |
| Impedance | 80R |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 50nA |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Power Dissipation | 500mW |
| RoHS Compliant | Yes |
| Voltage Tolerance | 2% |
| Zener Voltage | 27V |
| RoHS | Compliant |
Download the complete datasheet for NXP BZX79-B27T/R to view detailed technical specifications.
No datasheet is available for this part.