NXP BZX79-B2V7,143 technical specifications.
| Contact Plating | Tin |
| ESD Protection | No |
| Impedance | 100R |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 400mW |
| Max Reverse Leakage Current | 20uA |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Power Dissipation | 500mW |
| RoHS Compliant | Yes |
| Tolerance | 2% |
| Voltage Tolerance | 2% |
| Zener Voltage | 2.7V |
| RoHS | Compliant |
Download the complete datasheet for NXP BZX79-B2V7,143 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
