
The NXP BZX79-C20T/R Zener diode features a DO-35 package with an impedance of 55 ohms. It operates within a temperature range of -65°C to 200°C and has a maximum reverse leakage current of 50 nA. The device is RoHS compliant and has a power dissipation of 500 mW.
NXP BZX79-C20T/R technical specifications.
| Package/Case | DO-35 |
| Impedance | 55R |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 50nA |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Power Dissipation | 500mW |
| RoHS Compliant | Yes |
| Voltage Tolerance | 5% |
| Zener Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for NXP BZX79-C20T/R to view detailed technical specifications.
No datasheet is available for this part.
