NXP BZX79-C36,133-RP1000*3868010 technical specifications.
| Element Configuration | Single |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Packaging | Ammo Pack |
| Voltage Tolerance | 5% |
| Zener Voltage | 36V |
| RoHS | Not Compliant |
Download the complete datasheet for NXP BZX79-C36,133-RP1000*3868010 to view detailed technical specifications.
No datasheet is available for this part.