The BZX79-C3V0,113 is a Zener diode from NXP with a Zener voltage of 3V and a tolerance of 5%. It is available in a DO-35 package and is suitable for through-hole mounting. The diode has a maximum power dissipation of 500mW and a maximum operating temperature range of -65°C to 200°C. It is RoHS compliant and lead-free.
NXP BZX79-C3V0,113 technical specifications.
| Package/Case | DO-35 |
| Height | 1.85mm |
| Impedance | 95R |
| Lead Free | Lead Free |
| Length | 4.25mm |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 400mW |
| Max Reverse Leakage Current | 10uA |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 500mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| Voltage Tolerance | 5% |
| Width | 1.85mm |
| Zener Voltage | 3V |
| RoHS | Compliant |
Download the complete datasheet for NXP BZX79-C3V0,113 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
