NXP BZX79-C75T/R technical specifications.
| Package/Case | DO-35 |
| Impedance | 255R |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 50nA |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Power Dissipation | 500mW |
| RoHS Compliant | Yes |
| Voltage Tolerance | 5% |
| Zener Voltage | 74.5V |
| RoHS | Compliant |
Download the complete datasheet for NXP BZX79-C75T/R to view detailed technical specifications.
No datasheet is available for this part.