NXP BZX79-C7V5,113/BKN technical specifications.
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 1uA |
| Mount | Through Hole |
| Zener Voltage | 7.45V |
| RoHS | Compliant |
Download the complete datasheet for NXP BZX79-C7V5,113/BKN to view detailed technical specifications.
No datasheet is available for this part.