NXP BZX79-C8V2T/R technical specifications.
| Lead Free | Lead Free |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Output Current | 250mA |
| Packaging | Cut Tape |
| Power Dissipation | 500mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| DC Rated Voltage | 8.2V |
| Voltage Tolerance | 5% |
| Zener Voltage | 8.2V |
| RoHS | Compliant |
Download the complete datasheet for NXP BZX79-C8V2T/R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
