NXP BZX84-A33,215 technical specifications.
| Package/Case | TO-236-3 |
| Element Configuration | Single |
| Impedance | 80R |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 250mW |
| RoHS Compliant | Yes |
| Tolerance | 1% |
| Voltage Tolerance | 1% |
| Zener Voltage | 33V |
| RoHS | Compliant |
Download the complete datasheet for NXP BZX84-A33,215 to view detailed technical specifications.
No datasheet is available for this part.