
The BZX84-B10,235 is a 10V Zener diode from NXP, featuring a 2% tolerance and a maximum power dissipation of 250mW. It is available in a TO-236-3 package, which is suitable for surface mount applications. The diode has a maximum operating temperature range of -65°C to 150°C and is RoHS compliant. The impedance of the diode is 20 ohms, and the maximum reverse leakage current is 200 nanoamps.
Checking distributor stock and pricing after the page loads.
| Package/Case | TO-236-3 |
| Contact Plating | Tin |
| ESD Protection | No |
| Impedance | 20R |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 250mW |
| Max Reverse Leakage Current | 200nA |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Power Dissipation | 250mW |
| RoHS Compliant | Yes |
| Tolerance | 2% |
| Voltage Tolerance | 2% |
| Zener Voltage | 10V |
| RoHS | Compliant |
