
The BZX84-B10/T3 Zener diode from NXP features a TO-236AB package and operates within a temperature range of -65°C to 150°C. It has a maximum power dissipation of 250mW and a voltage tolerance of 2%. The diode's impedance is 20 ohms and its maximum reverse leakage current is 200 nanamps. The device is RoHS compliant and available in tape and reel packaging with a quantity of 10,000 per reel.
Checking distributor stock and pricing after the page loads.
| Package/Case | TO-236AB |
| Impedance | 20R |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 200nA |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Power Dissipation | 250mW |
| RoHS Compliant | Yes |
| Voltage Tolerance | 2% |
| Zener Voltage | 10V |
| RoHS | Compliant |
