The BZX84-B20T/R Zener diode from NXP features a maximum operating temperature range of -65°C to 150°C. It has a power dissipation of 250mW and a reverse leakage current of 50nA. The device is packaged in a TO-236AB case and is available in quantities of 3000. It is RoHS compliant and suitable for use in a variety of applications.
NXP BZX84-B20T/R technical specifications.
| Package/Case | TO-236AB |
| Impedance | 55R |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 50nA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 250mW |
| RoHS Compliant | Yes |
| Voltage Tolerance | 2% |
| Zener Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for NXP BZX84-B20T/R to view detailed technical specifications.
No datasheet is available for this part.
