NXP BZX84-B3V6,215 technical specifications.
| Package/Case | TO-236-3 |
| Continuous Drain Current (ID) | -150mA |
| Drain to Source Voltage (Vdss) | -50V |
| Impedance | 90R |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 250mW |
| Max Reverse Leakage Current | 5uA |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Threshold Voltage | -1.6V |
| Tolerance | 2% |
| Zener Voltage | 3.6V |
| RoHS | Compliant |
Download the complete datasheet for NXP BZX84-B3V6,215 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
