NXP BZX84-B9V1/DG/B3 technical specifications.
| Package/Case | SOT-23 |
| Element Configuration | Single |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Surface Mount |
| Voltage Tolerance | 2% |
| Zener Voltage | 9.1V |
| RoHS | Compliant |
Download the complete datasheet for NXP BZX84-B9V1/DG/B3 to view detailed technical specifications.
No datasheet is available for this part.