
The BZX84-C12/T3 Zener diode from NXP features a TO-236AB package and operates over a temperature range of -65°C to 150°C. It has a maximum reverse leakage current of 100nA and a power dissipation of 250mW. The diode is RoHS compliant and available in quantities of 10,000 units per reel.
NXP BZX84-C12/T3 technical specifications.
| Package/Case | TO-236AB |
| Impedance | 25R |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 100nA |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Power Dissipation | 250mW |
| RoHS Compliant | Yes |
| Voltage Tolerance | 5% |
| Zener Voltage | 12.05V |
| RoHS | Compliant |
Download the complete datasheet for NXP BZX84-C12/T3 to view detailed technical specifications.
No datasheet is available for this part.
