NXP BZX84-C18T/R technical specifications.
| Package/Case | SOT-23 |
| Lead Free | Lead Free |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| DC Rated Voltage | 18V |
| Zener Voltage | 17.95V |
| RoHS | Compliant |
Download the complete datasheet for NXP BZX84-C18T/R to view detailed technical specifications.
No datasheet is available for this part.