The BZX84-C4V7T/R is a surface mount Zener diode from NXP, packaged in a SOT-23 case. It operates over a temperature range of -65°C to 150°C and is RoHS compliant. The device has a maximum power dissipation of 250mW and a DC rated voltage of 4.7V with a voltage tolerance of 5%.
NXP BZX84-C4V7T/R technical specifications.
| Package/Case | SOT-23 |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Surface Mount |
| Output Current | 200mA |
| Packaging | Tape and Reel |
| Power Dissipation | 250mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| DC Rated Voltage | 4.7V |
| Voltage Tolerance | 5% |
| Zener Voltage | 4.7V |
| RoHS | Compliant |
Download the complete datasheet for NXP BZX84-C4V7T/R to view detailed technical specifications.
No datasheet is available for this part.
