NXP BZX84-C5V6T/R technical specifications.
| Package/Case | SOT-23 |
| Lead Free | Lead Free |
| Output Current | 200mA |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| DC Rated Voltage | 5.6V |
| Zener Voltage | 5.6V |
| RoHS | Compliant |
Download the complete datasheet for NXP BZX84-C5V6T/R to view detailed technical specifications.
No datasheet is available for this part.