The BZX84-C6V2T/R Zener diode from NXP features a maximum operating temperature range of -65°C to 150°C and a power dissipation of 250mW. It is available in a surface mount SOT-23 package and is packaged on a tape and reel. The device is RoHS compliant and has a Zener voltage of 6.2V with a tolerance of 5%. It is not radiation hardened.
NXP BZX84-C6V2T/R technical specifications.
| Package/Case | SOT-23 |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Power Dissipation | 250mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Voltage Tolerance | 5% |
| Zener Voltage | 6.2V |
| RoHS | Compliant |
Download the complete datasheet for NXP BZX84-C6V2T/R to view detailed technical specifications.
No datasheet is available for this part.
