The BZX84-C6V8/T3 Zener diode from NXP features a TO-236AB package and is RoHS compliant. It has a maximum operating temperature of 150°C and a minimum operating temperature of -65°C. The diode's power dissipation is 250mW, and it has a Zener voltage of 6.8V with a voltage tolerance of 5%. The device is available in a tape and reel packaging with a quantity of 10,000 units.
NXP BZX84-C6V8/T3 technical specifications.
| Package/Case | TO-236AB |
| Impedance | 15R |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 2uA |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Power Dissipation | 250mW |
| RoHS Compliant | Yes |
| Voltage Tolerance | 5% |
| Zener Voltage | 6.8V |
| RoHS | Compliant |
Download the complete datasheet for NXP BZX84-C6V8/T3 to view detailed technical specifications.
No datasheet is available for this part.
