
The BZX84J-B43,115 Zener diode from NXP has a maximum operating temperature range of -65°C to 150°C and a maximum power dissipation of 550mW. It features a 43V Zener voltage with a tolerance of 2%. The diode is packaged in a SC package and is suitable for surface mount applications. The device is lead free and RoHS compliant.
NXP BZX84J-B43,115 technical specifications.
| Package/Case | SC |
| Contact Plating | Tin |
| ESD Protection | No |
| Impedance | 80R |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 550mW |
| Max Reverse Leakage Current | 50nA |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 550mW |
| RoHS Compliant | Yes |
| Tolerance | 2% |
| Voltage Tolerance | 2% |
| Zener Voltage | 43V |
| RoHS | Compliant |
Download the complete datasheet for NXP BZX84J-B43,115 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
