
The BZX84J-C75115 is a Zener diode from NXP with a maximum operating temperature range of -65°C to 150°C. It features a maximum power dissipation of 550mW and a maximum reverse leakage current of 50nA. The diode is packaged in a SC package and is lead free. It is designed for surface mount applications and is available in quantities of 3000 per reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP BZX84J-C75115 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SC |
| Contact Plating | Tin |
| ESD Protection | No |
| Impedance | 175R |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 550mW |
| Max Reverse Leakage Current | 50nA |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 550mW |
| Tolerance | 5% |
| Voltage Tolerance | 5% |
| Zener Voltage | 74.5V |
| RoHS | Compliant |
Download the complete datasheet for NXP BZX84J-C75115 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
