NXP BZX84J-C9V1,115/BKN technical specifications.
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 550mW |
| Max Reverse Leakage Current | 500nA |
| Mount | Surface Mount |
| Zener Voltage | 9.05V |
| RoHS | Compliant |
Download the complete datasheet for NXP BZX84J-C9V1,115/BKN to view detailed technical specifications.
No datasheet is available for this part.