
The NXP BZX884-C75,315 is a 75V 5% Zener diode with a maximum power dissipation of 250mW. It features a DFN package and is designed for surface mount applications. The device is RoHS compliant and has ESD protection. It operates over a temperature range of -65°C to 150°C.
NXP BZX884-C75,315 technical specifications.
| Package/Case | DFN |
| Contact Plating | Tin |
| ESD Protection | Yes |
| Impedance | 255R |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 250mW |
| Max Reverse Current | 50nA |
| Max Reverse Leakage Current | 50nA |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 250mW |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| Voltage Tolerance | 5% |
| Working Voltage | 75V |
| Zener Voltage | 75V |
| RoHS | Compliant |
Download the complete datasheet for NXP BZX884-C75,315 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
