The C8051F342-GQ is a 32KB FLASH microcontroller based on the HC08 core, operating at a frequency of 8MHz. It features a QFP package and is designed to operate within the temperature range of -40°C to 85°C. The device supports various interfaces, including I2C, SPI, and SCI, and offers 32 I/Os. Additionally, it includes peripherals such as power-on reset, pulse-width modulation, and low-voltage detection.
NXP C8051F342-GQ technical specifications.
| Package/Case | QFP |
| Core Architecture | HC08 |
| Frequency | 8MHz |
| Interface | I2C, SPI, SCI |
| Max Operating Temperature | 85°C |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of I/Os | 32 |
| Oscillator Type | Internal |
| Packaging | Tray |
| Peripherals | POR, PWM, LVD |
| Series | HC08 |
| RoHS | Not Compliant |
Download the complete datasheet for NXP C8051F342-GQ to view detailed technical specifications.
No datasheet is available for this part.